345-128-540-258

Heilind Number:EDA345-128-540-258
Manufacturer:EDAC
Manufacturer Number:345-128-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-258

Detailed Description

Elevate your electronic connections with our innovative 128-position Board-to-Board PCB Connector. Designed for seamless integration on your circuit boards, this high-performance connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Ideal for various industries, it's a must-have component for your connectivity needs. Step up your electronics game with this cutting-edge connector.