345-128-540-508

Heilind Number:EDA345-128-540-508
Manufacturer:EDAC
Manufacturer Number:345-128-540-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-508

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in sleek Green. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durable and safe operation even in demanding environments. With a compact design and a pitch of .1 inch, this connector offers efficient space utilization, making it ideal for compact electronic devices. The copper alloy contact material guarantees reliable conductivity, while the dual-row configuration with 128 positions allows for versatile connectivity options. Whether for data transmission or power supply, this connector ensures seamless performance. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal connectivity and performance.