345-128-540-512

Heilind Number:EDA345-128-540-512
Manufacturer:EDAC
Manufacturer Number:345-128-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-512

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector in a vibrant Green hue. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 128 positions across two rows, it allows for extensive connectivity options. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this high-quality connector.