345-128-540-588

Heilind Number:EDA345-128-540-588
Manufacturer:EDAC
Manufacturer Number:345-128-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-588

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and durable performance. With an amperage of 3A, it provides efficient power transmission. The copper alloy contact material guarantees optimal conductivity. Its dual-row design with 128 positions allows for versatile connectivity options. Operating seamlessly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and 0.1-inch pitch make installation easy, while the 0.2-inch row spacing offers convenient access. Upgrade your connectivity solutions with this premium connector.