345-128-540-802

Heilind Number:EDA345-128-540-802
Manufacturer:EDAC
Manufacturer Number:345-128-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-802

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Perfect for a variety of electronic applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 128 positions, it allows for efficient data transfer between PCBs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly at temperatures ranging from -40 to 105°C, it offers versatility for both indoor and outdoor use. Designed for straight mount orientation, this connector is a must-have component for seamless board-to-board connections in your projects. Upgrade your connectivity solutions with this essential connector.