345-128-540-858

Heilind Number:EDA345-128-540-858
Manufacturer:EDAC
Manufacturer Number:345-128-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-540-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, this robust connector features 128 positions spread across two rows, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environmental conditions, with a wide operating temperature range from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal signal conductivity, while its green color adds a touch of visual distinction. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless installation. Whether used in industrial machinery or consumer electronics, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Trust in its quality and performance to elevate the functionality of your devices.