345-128-541-201

Heilind Number:EDA345-128-541-201
Manufacturer:EDAC
Manufacturer Number:345-128-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a double-row layout and a total of 128 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environmental conditions. Its straight mount orientation, along with a pitch and row spacing of .1 and .2 inches respectively, facilitates easy installation on your PCB. Trust in this connector for efficient and stable board-to-board connections in your electronic designs.