345-128-541-207

Heilind Number:EDA345-128-541-207
Manufacturer:EDAC
Manufacturer Number:345-128-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-207

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in every application. With 128 positions spread across two rows, it offers ample room for efficient signal transmission. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Choose this straight-mount connector for secure and stable connections in your projects. Elevate your PCB design with this essential component.