345-128-541-212

Heilind Number:EDA345-128-541-212
Manufacturer:EDAC
Manufacturer Number:345-128-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-212

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 128 positions, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Whether for industrial or commercial applications, this connector is the perfect solution for your connectivity needs.