345-128-541-258

Heilind Number:EDA345-128-541-258
Manufacturer:EDAC
Manufacturer Number:345-128-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-258

Detailed Description

Enhance your electronic connections with this high-performance 128-position board-to-board PCB connector, boasting a sleek green housing made of UL 94V-0 thermoplastic polyester for superior durability. With a contact material crafted from copper alloy, it ensures optimal conductivity for seamless data transmission. The connector features two rows spaced at 0.2 inches, offering a secure fit for your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for intricate circuitry setups, this connector is a must-have for any electronic enthusiast or professional. Upgrade your connectivity solutions with this essential component today.