345-128-541-502

Heilind Number:EDA345-128-541-502
Manufacturer:EDAC
Manufacturer Number:345-128-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-502

Detailed Description

Elevate your PCB connectivity with our advanced Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in any setting. With 128 positions spread across two rows, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing make for easy and precise installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.