345-128-541-503

Heilind Number:EDA345-128-541-503
Manufacturer:EDAC
Manufacturer Number:345-128-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-503

Detailed Description

Enhance your PCB connections with precision and reliability using this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures optimal conductivity in any application. With a contact material made of Copper Alloy, it guarantees low electrical resistance for seamless data transfer. The connector offers a dual-row design with a pitch of .1 inches, accommodating a total of 128 positions for extensive connectivity options. Its straight mount orientation and compact row spacing of .2 inches make it ideal for tight spaces on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Upgrade your electronic connections with this essential component.