345-128-541-512

Heilind Number:EDA345-128-541-512
Manufacturer:EDAC
Manufacturer Number:345-128-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-512

Detailed Description

Enhance connectivity within your electronic projects using this high-performance Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer across its two rows and 128 positions. Crafted with precision, it features copper alloy contacts for efficient conductivity, while its .1 inch pitch and .2 inch row spacing allow for seamless integration on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Suitable for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.