345-128-541-588

Heilind Number:EDA345-128-541-588
Manufacturer:EDAC
Manufacturer Number:345-128-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-588

Detailed Description

Enhance your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliable operation. With two rows of Copper Alloy contacts, it offers optimal conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise PCB alignment, perfect for professional assembly. Boasting 128 positions, this connector facilitates complex circuitry requirements. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your connectivity solutions with this essential component.