345-128-541-807

Heilind Number:EDA345-128-541-807
Manufacturer:EDAC
Manufacturer Number:345-128-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation, perfect for various electronic setups. With a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in demanding environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Boasting 128 positions and a .1-inch pitch, it offers ample connectivity options, while the .2-inch row spacing allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for versatile applications in the electronics industry. Upgrade your connectivity with this essential component.