345-128-541-808

Heilind Number:EDA345-128-541-808
Manufacturer:EDAC
Manufacturer Number:345-128-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-808

Detailed Description

Efficiently connect and power your devices with this high-performance Green Board To Board PCB Connector. Engineered with precision and durability in mind, it features a dual-row design with 128 positions, ensuring seamless and reliable connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing material guarantees exceptional safety and longevity, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation and space-saving benefits. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for various electronic applications. Trust in the quality and efficiency of this connector to streamline your connectivity needs.