345-128-541-858

Heilind Number:EDA345-128-541-858
Manufacturer:EDAC
Manufacturer Number:345-128-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power distribution with an amperage of 3A. Its two rows, each with a spacing of 0.1 inches and 128 positions, facilitate seamless data transmission between PCBs. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation offers convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component in various electronic applications. Trust in its quality and precision for seamless board-to-board connections.