345-128-541-878

Heilind Number:EDA345-128-541-878
Manufacturer:EDAC
Manufacturer Number:345-128-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-541-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable connections in any electronic setup. With two rows of 128 positions each, it offers ample room for versatile board-to-board configurations. The copper alloy contacts guarantee optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and challenging environments. Its straight mount orientation further simplifies installation, making it a must-have component for any connector kit. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.