345-128-542-203

Heilind Number:EDA345-128-542-203
Manufacturer:EDAC
Manufacturer Number:345-128-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-203

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a vital component for seamless data transmission within electronic devices. Designed for precision and reliability, this connector features 128 positions arranged in two rows, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures secure and efficient connectivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Its straight mount orientation makes installation a breeze, perfect for various PCB applications. Upgrade your connectivity solutions with this essential connector, a must-have in any electronic setup.