345-128-542-208

Heilind Number:EDA345-128-542-208
Manufacturer:EDAC
Manufacturer Number:345-128-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-208

Detailed Description

Enhance connectivity within your PCB assembly with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 128 positions each, this connector offers ample space for seamless data transmission between your PCBs. Its .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation streamlines the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to thrive in demanding industrial environments. Elevate your connectivity solutions with this essential component.