345-128-542-212

Heilind Number:EDA345-128-542-212
Manufacturer:EDAC
Manufacturer Number:345-128-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows and 128 positions, it offers ample connectivity options for your electronic components. The copper alloy contact material promotes efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its straight mount orientation provides easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Elevate your PCB designs with this essential component.