345-128-542-258

Heilind Number:EDA345-128-542-258
Manufacturer:EDAC
Manufacturer Number:345-128-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-258

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety in operation. With a streamlined straight mount orientation, installation is a breeze for professionals and DIY enthusiasts alike. The connector offers a total of 128 positions across two rows, facilitating complex circuitry and data transmission. Each contact is crafted from high-quality Copper Alloy, guaranteeing efficient conductivity and longevity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved, while the green color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component and experience seamless performance like never before.