345-128-542-588

Heilind Number:EDA345-128-542-588
Manufacturer:EDAC
Manufacturer Number:345-128-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector, featuring a reliable design with two rows of 128 positions for seamless signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers enhanced safety and longevity. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, it's easy to integrate into your setup. Operable in a wide temperature range from -40 to 105°C, it guarantees consistent performance in varied environments. Upgrade your connectivity solutions with this essential component.