345-128-542-802

Heilind Number:EDA345-128-542-802
Manufacturer:EDAC
Manufacturer Number:345-128-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-802

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures secure and reliable connections. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Boasting 128 positions in a dual-row configuration with a .1-inch pitch and .2-inch row spacing, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its suitability for diverse environments. Explore endless possibilities in circuit design with this essential component.