345-128-542-812

Heilind Number:EDA345-128-542-812
Manufacturer:EDAC
Manufacturer Number:345-128-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-812

Detailed Description

Enhance your PCB assembly with our green Board To Board PCB Connector, meticulously designed for seamless connection between two circuit boards. With a compact pitch of .1 inches and two rows of 128 positions each, it ensures efficient data transfer within your system. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance even in harsh environments. Its straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.