345-128-542-858

Heilind Number:EDA345-128-542-858
Manufacturer:EDAC
Manufacturer Number:345-128-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-542-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions across 2 rows, providing ample connectivity options for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The copper alloy contact material offers reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB assembly with this essential component for optimal performance and longevity.