345-128-544-512

Heilind Number:EDA345-128-544-512
Manufacturer:EDAC
Manufacturer Number:345-128-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-544-512

Detailed Description

Upgrade your circuit connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row layout with a total of 128 positions, ensuring ample space for your PCB requirements. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance and durability. The green color adds a touch of vibrancy to your setup, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for enhanced connectivity and performance.