345-128-544-803

Heilind Number:EDA345-128-544-803
Manufacturer:EDAC
Manufacturer Number:345-128-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-544-803

Detailed Description

Elevate your electronic connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in high-performance devices. Featuring a vibrant Green hue, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With two rows of copper alloy contacts, each spaced at .1 and .2 inches for precision mating, it offers a total of 128 positions for efficient data transfer. Whether you're assembling PCBs or card edge connectors, its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding industrial applications. Trust in its quality and performance to elevate your connectivity solutions.