345-128-544-808

Heilind Number:EDA345-128-544-808
Manufacturer:EDAC
Manufacturer Number:345-128-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-544-808

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek design in green, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it ensures reliable power delivery with an amperage of 3A. The 128 positions, spaced at a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic projects. Designed for straight mount orientation, it guarantees easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile component for various applications in the electronics industry. Trust in its quality and precision for optimal performance.