345-128-544-858

Heilind Number:EDA345-128-544-858
Manufacturer:EDAC
Manufacturer Number:345-128-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-544-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Its dual-row configuration with 128 positions offers ample connectivity possibilities, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are achieved. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether for industrial applications or DIY projects, our connector is a must-have for your PCB assembly needs. Upgrade your connectivity experience today.