345-128-555-201

Heilind Number:EDA345-128-555-201
Manufacturer:EDAC
Manufacturer Number:345-128-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-201

Detailed Description

Enhance connectivity on your PCB with our premium Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a double-row configuration and a total of 128 positions, it offers ample space for seamless board-to-board integration. The contact material, crafted from high-quality Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Its straight mount orientation and precise pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for neat and organized PCB layouts. Trust in this connector for secure and stable connections in your electronic projects.