345-128-555-288

Heilind Number:EDA345-128-555-288
Manufacturer:EDAC
Manufacturer Number:345-128-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish, this connector is not only visually appealing but also built to last. With a contact material of Copper Alloy, it ensures reliable and efficient signal transmission. The connector offers a total of 128 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, allowing for seamless integration on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with this premium Board To Board PCB Connector.