345-128-555-503

Heilind Number:EDA345-128-555-503
Manufacturer:EDAC
Manufacturer Number:345-128-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions with a dual-row layout, ensuring optimal signal transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for data transfer or power supply, this connector, operating in a wide temperature range from -40 to 105 °C, is the perfect solution for your PCB assembly needs. Upgrade your electronic systems with this essential component for seamless, efficient connectivity.