345-128-555-508

Heilind Number:EDA345-128-555-508
Manufacturer:EDAC
Manufacturer Number:345-128-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it not only ensures safe and reliable connections but also adds a touch of color to your circuit board. With two rows of 128 positions each, this connector allows for seamless integration of multiple components with a pitch of .1 inch and row spacing of .2 inch. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission with minimal interference. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environmental conditions, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this premium PCB connector.