345-128-555-803

Heilind Number:EDA345-128-555-803
Manufacturer:EDAC
Manufacturer Number:345-128-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 128 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the connector ensures optimal signal transmission, thanks to its copper alloy contacts. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Choose this connector for reliable and secure card edge connections in your next electronic project.