345-128-555-804

Heilind Number:EDA345-128-555-804
Manufacturer:EDAC
Manufacturer Number:345-128-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-804

Detailed Description

Enhance your circuit connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 128 positions in a dual-row layout, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in our connector for secure and stable PCB connections.