345-128-555-812

Heilind Number:EDA345-128-555-812
Manufacturer:EDAC
Manufacturer Number:345-128-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 128 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable signal transfer, while the straight mount orientation facilitates easy installation. With a compact pitch of .1 inch and a row spacing of .2 inch, this connector optimizes space on your PCB. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your PCB design with this green-colored connector, perfect for achieving precision and stability in your circuitry.