345-128-555-858

Heilind Number:EDA345-128-555-858
Manufacturer:EDAC
Manufacturer Number:345-128-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-555-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and reliability, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 128 positions, it offers ample connectivity options for your circuitry. The contact material is copper alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.