345-128-556-212

Heilind Number:EDA345-128-556-212
Manufacturer:EDAC
Manufacturer Number:345-128-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-212

Detailed Description

Enhance connectivity with this versatile Board To Board PCB Connector, designed for seamless integration within electronic systems. The connector features 128 positions across two rows, facilitating efficient data transfer. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation simplifies connectivity, making it an essential component for your PCB assembly needs.