345-128-556-288

Heilind Number:EDA345-128-556-288
Manufacturer:EDAC
Manufacturer Number:345-128-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, rest assured of its safety and reliability. With two rows and a total of 128 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Designed for straight mounting orientation, it's perfect for numerous electronic applications. Upgrade your connectivity solutions with this essential connector.