345-128-556-502

Heilind Number:EDA345-128-556-502
Manufacturer:EDAC
Manufacturer Number:345-128-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting use. With a convenient 2-row, 128-position layout and .1" pitch, it enables seamless integration on your circuit board. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your connectivity game with this essential component.