345-128-556-504

Heilind Number:EDA345-128-556-504
Manufacturer:EDAC
Manufacturer Number:345-128-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-504

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows and 128 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material ensures optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Trust in our connector to deliver exceptional performance and durability, meeting the demands of your projects with ease. Elevate your connectivity solutions with this essential component.