345-128-556-507

Heilind Number:EDA345-128-556-507
Manufacturer:EDAC
Manufacturer Number:345-128-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-507

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Designed for efficiency and durability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With 128 positions and a pitch of .1 inch, it allows for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Whether you're working on a new project or upgrading existing systems, this connector is a versatile and essential component. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its quality and precision for all your connectivity needs.