345-128-556-512

Heilind Number:EDA345-128-556-512
Manufacturer:EDAC
Manufacturer Number:345-128-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power transmission. With a pitch of .1 inches and 128 positions, it offers seamless integration for your PCBs. The straight mount orientation and dual rows facilitate easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for industrial or commercial use, this connector is a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today.