345-128-556-558

Heilind Number:EDA345-128-556-558
Manufacturer:EDAC
Manufacturer Number:345-128-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-558

Detailed Description

Elevate your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions across two rows, ensuring ample connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, you can achieve precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green-colored connector is a must-have for your projects. Upgrade your PCB assembly process with this high-quality component.