345-128-556-803

Heilind Number:EDA345-128-556-803
Manufacturer:EDAC
Manufacturer Number:345-128-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-803

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for reliability and efficiency, it features 128 positions in a dual-row configuration, ensuring seamless compatibility for your electronic assemblies. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity. Crafted with precision, the copper alloy contacts offer optimal conductivity, while the .1-inch pitch and .2-inch row spacing enable precise and secure mating. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for your connectivity needs. Elevate your PCB design with this premium connector, where quality meets performance seamlessly.