345-128-556-804

Heilind Number:EDA345-128-556-804
Manufacturer:EDAC
Manufacturer Number:345-128-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-804

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable power delivery with an amperage of 3A. The connector boasts precision-engineered Copper Alloy contacts, ensuring seamless signal transmission across its 128 positions. With a compact pitch of .1 inches and dual-row configuration, it optimizes space utilization while guaranteeing efficient data transfer. Designed for versatility, this connector supports straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Elevate your PCB connectivity with this essential component.