345-128-556-807

Heilind Number:EDA345-128-556-807
Manufacturer:EDAC
Manufacturer Number:345-128-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-807

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector guarantees reliable power transmission at an amperage of 3A. Boasting two rows of 128 positions each, it offers ample connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications where reliability is paramount. Upgrade your connectivity solutions with this essential component.