345-128-556-808

Heilind Number:EDA345-128-556-808
Manufacturer:EDAC
Manufacturer Number:345-128-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-556-808

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector, designed for seamless integration in electronic devices. With a compact form factor and two rows of 128 positions each, it offers ample connectivity options for efficient circuitry. The green UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise .1 inch pitch make installation a breeze, facilitating seamless board-to-board connections. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.