345-128-558-201

Heilind Number:EDA345-128-558-201
Manufacturer:EDAC
Manufacturer Number:345-128-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-128-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-128-558-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector in a sleek green color. Designed for seamless integration, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers a secure and efficient connection with 128 positions available. The right-angle mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance, making it a must-have for any electronic project. Elevate your connectivity with this essential component.